
The MC100EL33DTR2G is a 1-bit counter IC from Onsemi with asynchronous reset functionality. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP8 package. This device is lead-free and halogen-free, meeting RoHS compliance requirements. The counter is available in a tape and reel packaging format with 2500 units per package. It is suitable for use in surface mount applications.
Onsemi MC100EL33DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL33DTR2G to view detailed technical specifications.
No datasheet is available for this part.
