
High-speed ECL JK Flip-Flop, featuring a 2.2GHz maximum operating frequency and 0.7ns propagation delay. This single-bit, non-inverting flip-flop operates from a 4.2V to 5.7V supply, with output currents up to 50mA. Designed for surface mount applications, it comes in a halogen-free, lead-free SOIC-8 narrow body package, suitable for operation between -40°C and 85°C.
Onsemi MC100EL35DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.745ns |
| RoHS | Compliant |
No datasheet is available for this part.