High-speed ECL JK Flip-Flop, designed for positive edge clock triggering. Features a 2.2GHz frequency and 0.7ns propagation delay, with a 525ps turn-on delay. Operates from a 4.2V to 5.7V supply voltage range, suitable for surface mount applications. Packaged in a halogen-free, lead-free SOIC-8 narrow body, supplied on a 2500-piece tape and reel. RoHS compliant for environmental considerations.
Onsemi MC100EL35DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 525ps |
| RoHS | Compliant |
No datasheet is available for this part.