High-speed ECL D-type flip-flop, operating up to 2.8GHz. Features positive edge clock triggering and differential inputs. Delivers 50mA high and low level output current. Housed in a halogen-free, lead-free SOIC-8 narrow body package for surface mounting. Operates from a 4.2V to 5.7V supply, with a propagation delay of 0.465ns. Suitable for applications requiring fast clock and data handling.
Onsemi MC100EL52DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.465ns |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.51ns |
| RoHS | Compliant |
No datasheet is available for this part.