
Differential 4:1 Multiplexer IC, featuring ECL logic and a 5.0V nominal supply voltage. This surface-mount component operates from a 4.2V to 5.7V supply range, with a maximum input voltage of 4.12V. It offers a fast 0.56ns propagation delay and supports ±50mA output current. Packaged in a 16-lead SOIC, this RoHS and Halogen Free integrated circuit is designed for single circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EL57DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.56ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.7V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL57DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
