
4:1 Differential Multiplexer IC, featuring ECL logic and a 5.0V nominal supply voltage. This surface-mount component is housed in a 16-lead SOIC package and offers a propagation delay of 0.56ns. It operates with a supply voltage range of 4.2V to 5.7V, providing independent circuits with a single output. The device supports a high level output current of -50mA and a low level output current of 50mA, with a maximum input voltage of 4.12V. This RoHS and Halogen Free compliant component is supplied on a 2500-piece tape and reel.
Onsemi MC100EL57DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.56ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL57DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.