
Triple ECL input to PECL output translator, featuring 3 channels and 3 bits. This surface mount SOIC package component operates with a maximum supply voltage of 5.25V and a minimum of 4.75V, supporting a maximum operating frequency of 700MHz. It offers an output current of 50mA, with a high-level output current of -50mA and a low-level output current of 50mA. Propagation delay is 0.67ns, and turn-on delay time is 710ps, with an operating temperature range of -40°C to 85°C. This RoHS compliant, halogen-free device is packaged in a rail/tube with 38 units.
Sign in to ask questions about the Onsemi MC100EL90DWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL90DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Operating Frequency-Max | 700MHz |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.67ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 710ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL90DWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
