
The MC100EL90DWR2 is a 3-bit translator from Onsemi, packaged in a SOIC-20 case. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The device is available in tape and reel packaging with a quantity of 1000 units per package. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi MC100EL90DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL90DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.67ns |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EL90DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
