
The MC100EL90DWR2G is a 3-channel translator with a 3-bit logic function. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a lead-free SOIC-20 package and is RoHS compliant. It features a propagation delay of 0.67ns.
Sign in to ask questions about the Onsemi MC100EL90DWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL90DWR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.67ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL90DWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
