The MC100EL91DW is a 20-pin industrial-grade PECL to ECL translator from Onsemi. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 4.75 to 5.5 volts. The device has 20 terminals and is available in a SOP20 package. It features 3 functions and 1 bit output, with a complementary output polarity. The MC100EL91DW is suitable for use in industrial applications.
Sign in to ask questions about the Onsemi MC100EL91DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL91DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | PECL TO ECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL91DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.