
Triple LVPECL/PECL input to -5.0 V ECL output translator, featuring 3 channels and 3 bits. This surface mount logic IC operates with a supply voltage of 5V, supporting a frequency up to 700MHz. It offers an output current of 50mA, with a propagation delay of 0.82ns. Packaged in a SOIC-20 WB, this halogen-free and lead-free component is RoHS compliant.
Onsemi MC100EL91DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Operating Frequency-Max | 700MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.82ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 860ps |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
