
The 3-bit level translator operates between -40°C and 85°C, with a propagation delay of 0.82ns and a turn-on delay time of 860ps. It is available in a lead-free SOIC-20 package and is RoHS compliant. The device has a high level output current of -50mA and a low level output current of 50mA, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.75V.
Onsemi MC100EL91DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.82ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 860ps |
| RoHS | Compliant |
No datasheet is available for this part.
