
1-bit, 1-channel TTL to Differential PECL translator IC, surface mountable in a narrow SOIC-8 package. Features a 5V operating supply voltage (4.75V to 5.25V), 100MHz max operating frequency, and 820ps propagation delay. Offers ±50mA output current and operates from -40°C to 85°C. RoHS and Halogen Free compliant.
Onsemi MC100ELT20DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 100MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 820ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 1.25ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
