
2-channel unidirectional TTL to PECL translator IC, featuring 1.5ns propagation delay and 500MHz max operating frequency. Surface mountable in an 8-pin SOIC package, this component operates from a 4.75V to 5.25V supply, delivering 50mA output current. It boasts halogen-free and lead-free construction, with a temperature range of -40°C to 85°C.
Onsemi MC100ELT22DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 500MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 1.35ns |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.
