
Dual TTL to Differential PECL translator, featuring a 500MHz maximum operating frequency and 1.5ns propagation delay. This surface mount component operates from a 4.75V to 5.25V supply, offering 50mA output current. Housed in a compact 3.1mm x 3.1mm x 0.95mm TSSOP package, it supports 2 bits and 2 channels. The device is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 400V |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Frequency-Max | 500MHz |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.56W |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 1.35ns |
| Width | 3.1mm |
| RoHS | Compliant |
