
The MC100ELT23D is an 8-pin SOIC lead-frame SMT package translator from Onsemi, operating between -40°C and 85°C. It is a surface mount device with a maximum seated plane height of 1.75mm and a pin pitch of 1.27mm. The translator is designed to convert PECL to TTL logic signals, with a maximum low level output current of 24mA and a maximum high level output current of -3mA.
Sign in to ask questions about the Onsemi MC100ELT23D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100ELT23D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Logic Family | ECL |
| Logic Function | Translator |
| Process Technology | ECL |
| Translation | PECL to TTL |
| Maximum Low Level Output Current | 24mA |
| Maximum High Level Output Current | -3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100ELT23D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.