The MC100ELT25D is an ECL to TTL translator with a single bit output. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is available in an 8-pin SOP package with a pin count of 8 and a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Onsemi MC100ELT25D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100ELT25D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100ELT25D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.