
Differential ECL to TTL Translator, SOIC-8 Narrow Body package. Features 1-bit, 1-channel logic translation with 2 inputs and TTL output type. Operates from 4.5V to 5.5V supply voltage with a maximum operating frequency of 100MHz. Offers a propagation delay of 4.1ns and a low-level output current of 24mA. Surface mountable, halogen-free, and RoHS compliant.
Onsemi MC100ELT25DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 100MHz |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 4.1ns |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.
