The MC100ELT25DR2 is an 8-pin industrial-grade ECL to TTL translator from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a SOIC-8 format, measuring 3.9mm in width and 4.9mm in length. It features a single function and a true output polarity, with a JEDEC package code of R-PDSO-G8.
Sign in to ask questions about the Onsemi MC100ELT25DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100ELT25DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100ELT25DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.