
The MC100ELT28DR2G is a dual 2-bit ECL translator from Onsemi, operating within a temperature range of -40°C to 85°C. It features a surface mount package in SOIC format. The device is designed to function with a supply voltage of 5V and can handle high and low level output currents of 24mA and -3mA, respectively. The translator is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Onsemi MC100ELT28DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
