
8-bit synchronous binary counter utilizing ECL technology, operating up to 1.4GHz. Features asynchronous reset, surface mount LQFP package (7x7mm, 0.8mm pitch), and a 3.3V nominal supply voltage. This RoHS and Halogen Free component offers a propagation delay of 0.7ns and operates across a temperature range of -40°C to 70°C.
Onsemi MC100EP016AFAG technical specifications.
| Package/Case | LQFP |
| Direction | Up, Unidirectional |
| Frequency | 1.4GHz |
| Halogen Free | Halogen Free |
| Height | 0.057inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Logic Function | Counter |
| Max Frequency | 1.3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Technology | ECL |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1ns |
| Weight | 0.027302oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP016AFAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
