Onsemi MC100EP016AFAR2G technical specifications.
| Package/Case | LQFP |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EP |
| Sync/Async | Synchronous |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP016AFAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
