
8-bit synchronous binary counter utilizing ECL technology. Features asynchronous reset and unidirectional up-counting. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a propagation delay of 0.7ns and a turn-on delay time of 1ns. Packaged in a 32-lead QFN EP surface-mount package, supplied on a 1000-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 70°C.
Onsemi MC100EP016AMNR4G technical specifications.
| Package/Case | QFN EP |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.7ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EP |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP016AMNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
