The MC100EP016FAG is an 8-bit binary counter from Onsemi with a temperature grade of industrial. It operates over a supply voltage range of 3.3V to 5.5V and has a maximum power supply current of 200mA. The counter has a propagation delay of 0.7ns and a maximum frequency of 1GHz. It is available in a 32-pin LQFP package, measuring 7mm by 7mm, with a quad terminal position.
Onsemi MC100EP016FAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 100EP |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 8 |
| Power Supply Current-Max (ICC) | 200 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 1000000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP016FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.