
ECL 4-input OR/NOR gate, surface mount, featuring a 3GHz maximum frequency and 0.33ns propagation delay. Operates from a 3V to 5.5V supply voltage with a nominal 5.5V, providing 50mA output current. Housed in a halogen-free, lead-free TSSOP package with dimensions of 3.0x3.0x0.95 mm. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EP01DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP01DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.037inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.33ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 350ps |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP01DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
