
ECL 4-input OR/NOR gate, surface mountable in an 8-pin TSSOP package. Features a 0.33ns propagation delay and operates from a 3V to 5.5V supply voltage. Supports output currents of -50mA (high) and 50mA (low), with a quiescent current of 26mA. This halogen-free and lead-free component is RoHS compliant and designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EP01DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP01DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.33ns |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP01DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.