The MC100EP05DT is an industrial-grade AND/NAND gate logic IC with a supply voltage range of 3.3V to 5.5V. It features a propagation delay of 0.27ns and a maximum power supply current of 38mA. The device is packaged in an 8-pin TSSOP package with a width and length of 3mm. It operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EP05DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP05DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND/NAND GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.27 |
| Prop. Delay@Nom-Sup | 0.32 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 38 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP05DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.