
Differential AND/NAND gate IC featuring ECL technology. This surface mount component operates from a 3V to 5.5V supply, with a nominal 5.5V. It offers a 2-input differential logic function with a maximum propagation delay of 0.32ns. The device provides 50mA output current and is packaged in a halogen-free, lead-free TSSOP.
Onsemi MC100EP05DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.037inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Logic Function | Mux, NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 0.32ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 320ps |
| Weight | 0.005573oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP05DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
