The MC100EP05DTR2 is an industrial-grade AND/NAND gate logic IC with a supply voltage range of 3.3 to 5.5V. It features a propagation delay of 0.27ns and a maximum power supply current of 38mA. The device is packaged in a plastic TSSOP-8 package and has a temperature range of -40 to 85°C. It is designed for use in a variety of applications, including digital logic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EP05DTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP05DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND/NAND GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.27 |
| Prop. Delay@Nom-Sup | 0.32 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 38 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP05DTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.