
100EP Series 2-input differential AND/NAND gate, ECL technology, surface mountable in an 8-pin TSSOP package. Features a minimum supply voltage of 3V and a maximum of 5.5V, with operating temperatures from -40°C to 85°C. Offers a low-level output current of 50mA and a high-level output current of -50mA, with a propagation delay of 0.27ns. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC100EP05DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.27ns |
| Quiescent Current | 27mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Technology | ECL |
| RoHS | Compliant |
No datasheet is available for this part.
