ECL Quad 4-Input OR/NOR Gate, surface mountable in a 5x5mm QFN package with 0.5mm pitch. Features 4 independent circuits, each with 4 inputs and 2 outputs, supporting OR and NOR logic functions. Operates with a supply voltage range of 3V to 5.5V, offering a propagation delay of 0.4ns and a turn-on delay of 450ps. Designed for a temperature range of -40°C to 85°C, with high and low level output currents of -50mA and 50mA respectively. This component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC100EP101MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.4ns |
| Quiescent Current | 61mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 450ps |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.