Sign in to ask questions about the Onsemi MC100EP116MNR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP116MNR4G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Receivers | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP116MNR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.