
High-speed clock fanout buffer with 4 non-inverting outputs, supporting up to 3GHz operation. Features ECL input and a 1:2 logic function, ideal for clock distribution. Surface mountable in a compact 8-pin TSSOP package, this component operates from a 3V to 5.5V supply range with a typical propagation delay of 0.27ns. It is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MC100EP11DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP11DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | ECL |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 300ps |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP11DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
