Quad D Flip-Flop, operating at 3GHz with a 0.6ns propagation delay and 460ps turn-on delay. Features positive edge clock triggering, single-ended inputs, and non-inverting outputs. Designed for surface mount with a QFN package, this RoHS and Halogen Free component supports a 3V to 5.5V supply voltage range and operates from -40°C to 85°C.
Onsemi MC100EP131MNG technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 460ps |
| RoHS | Compliant |
No datasheet is available for this part.