
High-performance 4-output clock generator and synthesizer operating up to 1GHz. Features PECL input and a maximum duty cycle of 50%. This surface mount integrated circuit is housed in a compact TSSOP package, measuring 6.6mm in length and 4.5mm in width with a height of 1.05mm. It operates from a 3V to 5.5V supply voltage range, with a nominal supply voltage of 5.5V and an operating supply current of 84mA. Propagation and turn-on delay times are 1.1ns. The component is RoHS compliant and halogen-free.
Onsemi MC100EP139DTG technical specifications.
| Package/Case | TSSOP |
| Current Rating | 16.3A |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | PECL |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 1GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 84mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 1.1ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP139DTG to view detailed technical specifications.
No datasheet is available for this part.