The MC100EP139MNG is a 20-pin quad clock driver IC from Onsemi, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device features a propagation delay of 0.9ns and a propagation delay at nominal supply of 1.1ns. It is packaged in a lead-free QFN-20 package.
Onsemi MC100EP139MNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.9 |
| Prop. Delay@Nom-Sup | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.