
3.3V ECL Phase-Frequency Detector, a clock generator and synthesizer, operates with a maximum frequency of 2GHz and a nominal supply voltage of 3.3V, supporting a supply voltage range of 3V to 3.6V. This surface mount component features two outputs and a PECL input, with a maximum input voltage of 2.42V. It is housed in a 5mm x 4mm x 1.5mm SOIC package, designed for operation between -40°C and 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EP140DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 2.1GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | PECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 93mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP140DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
