
The MC100EP16VCDR2 is a 3-state receiver IC from Onsemi, operating within a temperature range of -40°C to 85°C. It is available in a SOIC package and is suitable for surface mount applications. The device has a supply voltage range of 3V to 5.5V and a maximum supply current of 54mA. The MC100EP16VCDR2 is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi MC100EP16VCDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EP |
| Supply Current | 54mA |
| RoHS | Not Compliant |
No datasheet is available for this part.