
Active programmable delay line with 1024 taps, offering adjustable delay from 0.01ns to 12.2ns. Features a maximum operating frequency of 1.2GHz and operates from a 3V to 3.6V supply voltage. This surface mount component is housed in a 32-pin LQFP package, measuring 7mm x 7mm x 1.45mm. It is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Depth | 7mm |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.2GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 32 |
| Number of Taps/Steps | 1024 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
