Programmable delay line IC featuring 1024 taps for precise timing control. Operates with a maximum frequency of 1.2GHz and a supply voltage range of 3V to 3.6V. Offers a propagation delay from 0.01ns to 12.4ns, suitable for surface mount applications. Packaged in a 32-pin QFN with dimensions of 5mm x 5mm x 0.95mm. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC100EP196BMNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.2GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 1024 |
| Number of Taps/Steps | 1024 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 3.6V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP196BMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.