
The MC100EP196FA is a delay line IC from Onsemi, packaged in a 32-lead LQFP. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.0V and 3.6V. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Onsemi MC100EP196FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP196FA technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC100EP196FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
