
Active programmable delay line for clock and timing applications. Features 1024 taps for precise delay adjustment from 0.01ns to 12.4ns, operating at frequencies up to 1.2GHz. Surface mountable in a 32-pin LQFP package, this component supports a supply voltage range of 3V to 3.6V and is RoHS compliant. Designed for operation between -40°C and 85°C.
Onsemi MC100EP196FAG technical specifications.
| Package/Case | LQFP |
| Collector Emitter Breakdown Voltage | -60V |
| Depth | 7mm |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.2GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 1024 |
| Number of Taps/Steps | 1024 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP196FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
