
Dual differential clock/data D flip-flop, operating at up to 3GHz with a 0.5ns propagation delay. Features positive edge clock triggering, differential inputs, and non-inverting outputs. This ECL technology component supports a 3V to 5.5V supply voltage range and offers ±50mA output current. Packaged in a 4x4mm QFN with 0.5mm pitch, it is surface mountable and RoHS compliant.
Onsemi MC100EP29MNG technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 420ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP29MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
