
High-speed ECL D-type flip-flop, featuring a single bit and single circuit configuration. Operates at a maximum frequency of 3GHz with a propagation delay of 0.41ns and turn-on delay of 340ps. Supports positive edge clock triggering and single-ended inputs. Packaged in a narrow SOIC-8 surface-mount case, this component is RoHS compliant and halogen-free. It functions within a supply voltage range of 3V to 5.5V, with a nominal 5.5V, and offers an output current of 50mA.
Onsemi MC100EP31DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 340ps |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.