The MC100EP31DT is a dual flip-flop IC with a positive edge trigger, suitable for operation over an industrial temperature range of -40°C to 85°C. It can handle supply voltages from 3.3V to 5.5V and has a maximum propagation delay of 0.41ns. The device is packaged in an 8-pin TSSOP package, measuring 3mm in width and 3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EP31DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EP31DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 0.41 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 47 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 3000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP31DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.