
High-speed ECL D-type flip-flop with set and reset functionality. Features positive edge clock triggering and a maximum operating frequency of 3GHz. This single-bit flip-flop is housed in a compact 8-pin TSSOP package (3.1mm x 3.1mm x 0.95mm) for surface mounting. Operates from a 3V to 5.5V supply voltage with a propagation delay of 0.5ns.
Checking distributor stock and pricing after the page loads.
Onsemi MC100EP31DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | D-Type, Flip-Flop |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 340ps |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
