Positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 3GHz. This single-bit ECL logic IC features a propagation delay of 0.41ns and a turn-on delay time of 340ps. It supports a supply voltage range of -3V to 5.5V and offers high-level and low-level output currents of 50mA. Packaged in a TSSOP-8 surface-mount plastic package, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC100EP31DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| RoHS Compliant | No |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 340ps |
| RoHS | Not Compliant |
No datasheet is available for this part.