
The MC100EP32DTR2 is a 1-bit counter IC with asynchronous reset functionality. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a TSSOP-8 package and is available in quantities of 2500 per reel. Note that this device contains lead and is not RoHS compliant.
Onsemi MC100EP32DTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100EP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC100EP32DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
