Onsemi MC100EP32MNR4 technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100EP |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP32MNR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.