
The MC100EP33DR2 is a 1-bit counter/divider from Onsemi, packaged in a SOIC-8 plastic package. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging with 2500 units per reel.
Onsemi MC100EP33DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100EP |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP33DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
